
SM8S43A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM8S43A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM8S43A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM8S43A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S43A-AU_R2_000A1 |
Description | TVS DIODE 43VWM 69.4VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 95A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.85000 | RM9.85 |
| 10 | RM6.33200 | RM63.32 |
| 100 | RM4.33010 | RM433.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM3.39642 | RM2,037.85 |
| 1,200 | RM3.13328 | RM3,759.94 |
| 1,800 | RM2.99926 | RM5,398.67 |
| 3,000 | RM2.84867 | RM8,546.01 |
| Unit Price without VAT: | RM9.85000 |
|---|---|
| Unit Price with VAT: | RM10.83500 |

