17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF10A_R1_00001

DigiKey Part Number
3757-SMF10A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF10A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF10A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF10A_R1_00001
Description
TVS DIODE 10VWM 17VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.8A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 931
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.77200RM7.72
100RM0.48110RM48.11
500RM0.35492RM177.46
1,000RM0.31398RM313.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.26183RM785.49
6,000RM0.23551RM1,413.06
9,000RM0.22208RM1,998.72
15,000RM0.20698RM3,104.70
21,000RM0.19804RM4,158.84
30,000RM0.18934RM5,680.20
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600