


SS1040HEWS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS1040HEWS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS1040HEWS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS1040HEWS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1040HEWS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.64000 | RM1.64 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.57260 | RM57.26 |
| 500 | RM0.46466 | RM232.33 |
| 1,000 | RM0.41436 | RM414.36 |
| 2,000 | RM0.39653 | RM793.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.32537 | RM1,626.85 |
| 10,000 | RM0.26419 | RM2,641.90 |
| 15,000 | RM0.25712 | RM3,856.80 |
| 25,000 | RM0.25020 | RM6,255.00 |
| 35,000 | RM0.11874 | RM4,155.90 |
| 50,000 | RM0.11057 | RM5,528.50 |
| Unit Price without VAT: | RM1.64000 |
|---|---|
| Unit Price with VAT: | RM1.80400 |

