
UF102G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF102G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF102G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF102G_R2_00001 |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.46900 | RM4.69 |
| 100 | RM0.29040 | RM29.04 |
| 500 | RM0.21166 | RM105.83 |
| 1,000 | RM0.18116 | RM181.16 |
| 2,000 | RM0.16454 | RM329.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13928 | RM696.40 |
| 10,000 | RM0.11820 | RM1,182.00 |
| 15,000 | RM0.11665 | RM1,749.75 |
| 25,000 | RM0.11080 | RM2,770.00 |
| 35,000 | RM0.10586 | RM3,705.10 |
| 50,000 | RM0.10556 | RM5,278.00 |
| 125,000 | RM0.08398 | RM10,497.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

