Parametric Equivalent



US1001FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1001FL_R1_00001TR-ND - Tape & Reel (TR) 3757-US1001FL_R1_00001CT-ND - Cut Tape (CT) 3757-US1001FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1001FL_R1_00001 |
Description | DIODE STANDARD 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1BWF-HF | Comchip Technology | 0 | 641-US1BWF-HFTR-ND | RM0.27732 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.59100 | RM5.91 |
| 100 | RM0.36560 | RM36.56 |
| 500 | RM0.26760 | RM133.80 |
| 1,000 | RM0.23577 | RM235.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19521 | RM585.63 |
| 6,000 | RM0.17472 | RM1,048.32 |
| 9,000 | RM0.16426 | RM1,478.34 |
| 15,000 | RM0.15250 | RM2,287.50 |
| 21,000 | RM0.14553 | RM3,056.13 |
| 30,000 | RM0.13875 | RM4,162.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |







