DK-ITO-15-1524-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Parker Chomerics
In Stock: 129
Unit Price: RM801.08000
Datasheet
RF EMI Shielding Sheet TECKFILM™ Polyester 15.000" (381.00mm) X 23.976" (609.00mm) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-ITO-15-1524-10

DigiKey Part Number
1944-DK-ITO-15-1524-10-ND
Manufacturer
Manufacturer Product Number
DK-ITO-15-1524-10
Description
RF EMI SHLDING SHEET 23.976"X15"
Customer Reference
Detailed Description
RF EMI Shielding Sheet TECKFILM™ Polyester 15.000" (381.00mm) X 23.976" (609.00mm) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shielding Sheet
Shape
Sheet
Length
23.976" (609.00mm)
Width
15.000" (381.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-45°C ~ 100°C
Adhesive
-
Material
Polyester
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes