
L-1011-12 | |
|---|---|
DigiKey Part Number | 1944-L-1011-12-ND |
Manufacturer | |
Manufacturer Product Number | L-1011-12 |
Description | GROUND BRAID FLAT 0.5" X 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.500" (12.70mm, 1/2") - Width X 1.0' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | 0.011" (0.28mm) | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.20000 | RM55.20 |
| 2 | RM50.76500 | RM101.53 |
| 3 | RM48.33000 | RM144.99 |
| 5 | RM45.43600 | RM227.18 |
| 7 | RM43.62714 | RM305.39 |
| 10 | RM41.78800 | RM417.88 |
| 25 | RM37.41280 | RM935.32 |
| 50 | RM34.40960 | RM1,720.48 |
| 100 | RM32.24500 | RM3,224.50 |
| Unit Price without VAT: | RM55.20000 |
|---|---|
| Unit Price with VAT: | RM60.72000 |

