
050R10-127B | |
|---|---|
DigiKey Part Number | HFF-10U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R10-127B |
Description | CABLE FFC/FPC 10POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.34000 | RM14.34 |
| 10 | RM12.19000 | RM121.90 |
| 25 | RM11.42760 | RM285.69 |
| 50 | RM10.88140 | RM544.07 |
| 100 | RM10.36140 | RM1,036.14 |
| 250 | RM9.71240 | RM2,428.10 |
| 500 | RM9.24892 | RM4,624.46 |
| 1,000 | RM8.80763 | RM8,807.63 |
| 2,500 | RM8.25668 | RM20,641.70 |
| Unit Price without VAT: | RM14.34000 |
|---|---|
| Unit Price with VAT: | RM15.77400 |





