18 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R18-51B

DigiKey Part Number
HF18U-02-ND
Manufacturer
Manufacturer Product Number
100R18-51B
Description
CABLE FFC/FPC 18POS 1MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.56000RM10.56
10RM8.96400RM89.64
25RM8.40160RM210.04
50RM7.99980RM399.99
100RM7.61760RM761.76
250RM7.14040RM1,785.10
500RM6.79950RM3,399.75
1,000RM6.47507RM6,475.07
2,500RM6.06993RM15,174.83
Manufacturers Standard Package
Unit Price without VAT:RM10.56000
Unit Price with VAT:RM11.61600
Alternate Length
CABLE FFC/FPC 18POS 1MM 5.98"
In-Stock: 497
Unit Price: RM12.92000
CABLE FFC/FPC 18POS 1MM 12"
In-Stock: 51
Unit Price: RM19.90000
CABLE FFC/FPC 18POS 1MM 18"
In-Stock: 0
Unit Price: RM19.90000
CABLE FFC/FPC 18POS 1MM 3"
In-Stock: 0
Unit Price: RM7.10974
CABLE FFC/FPC 18POS 1MM 4"
In-Stock: 0
Unit Price: RM11.50000