Similar

100R30-51B | |
|---|---|
DigiKey Part Number | HF30U-02-ND |
Manufacturer | |
Manufacturer Product Number | 100R30-51B |
Description | CABLE FFC/FPC 30POS 1MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.87000 | RM13.87 |
| 10 | RM11.79200 | RM117.92 |
| 25 | RM11.05400 | RM276.35 |
| 50 | RM10.52540 | RM526.27 |
| 100 | RM10.02260 | RM1,002.26 |
| 250 | RM9.39484 | RM2,348.71 |
| 500 | RM8.94640 | RM4,473.20 |
| 1,000 | RM8.51954 | RM8,519.54 |
| 2,500 | RM7.98663 | RM19,966.58 |
| Unit Price without VAT: | RM13.87000 |
|---|---|
| Unit Price with VAT: | RM15.25700 |







