Image for PS2828AB0254S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2828AB0254S

DigiKey Part Number
PS2828AB0254S-ND
Manufacturer
Manufacturer Product Number
PS2828AB0254S
Description
CABLE ASSY 41POS RCPT-RCPT 10"
Customer Reference
Detailed Description
41 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
41
Number of Rows
2
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Display Cable
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM120.21020RM6,010.51
Manufacturers Standard Package
Unit Price without VAT:RM120.21020
Unit Price with VAT:RM132.23122