RF ANTENNA General Purpose Horn Connector Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1WAN075-20

DigiKey Part Number
6099-PE1WAN075-20-ND
Manufacturer
Manufacturer Product Number
PE1WAN075-20
Description
WR-75 Waveguide Antenna, 10 GHz
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Horn Connector Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
12.5GHz
Frequency Range
10GHz ~ 15GHz
Antenna Type
Horn
Number of Bands
1
VSWR
1.3
Return Loss
-
Gain
20dBi
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
Connector
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
3.150" (80.01mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM10,373.63000RM10,373.63
Manufacturers Standard Package
Unit Price without VAT:RM10,373.63000
Unit Price with VAT:RM11,410.99300