Cable Assembly Coaxial BNC to SMA RG-223 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3562-24

DigiKey Part Number
6099-PE3562-24-ND
Manufacturer
Manufacturer Product Number
PE3562-24
Description
COAX CBL BNC TO SMA 24"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-223 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-223
Style
BNC to SMA
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 3,746
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM335.39000RM335.39
10RM285.09500RM2,850.95
25RM267.25840RM6,681.46
50RM254.51660RM12,725.83
100RM242.38500RM24,238.50
Manufacturers Standard Package
Unit Price without VAT:RM335.39000
Unit Price with VAT:RM368.92900