
PE7605-3 | |
|---|---|
DigiKey Part Number | 6099-PE7605-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7605-3 |
Description | 3dB RF fixed attenuator 2W, DC t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM687.06000 | RM687.06 |
| 10 | RM606.85900 | RM6,068.59 |
| 25 | RM579.13760 | RM14,478.44 |
| Unit Price without VAT: | RM687.06000 |
|---|---|
| Unit Price with VAT: | RM755.76600 |

