
PE80T6010 | |
|---|---|
DigiKey Part Number | 6099-PE80T6010-ND |
Manufacturer | |
Manufacturer Product Number | PE80T6010 |
Description | Tunnel Diode Zero Bias Detector, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 500MHz ~ 1GHz 17dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 500MHz ~ 1GHz | |
RF Type | Radar | |
Input Range | 17dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,519.26000 | RM1,519.26 |
| 10 | RM1,317.00000 | RM13,170.00 |
| 25 | RM1,266.52560 | RM31,663.14 |
| Unit Price without VAT: | RM1,519.26000 |
|---|---|
| Unit Price with VAT: | RM1,671.18600 |


