New Product
Adapter Coaxial Connector BNC Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE910048

DigiKey Part Number
6099-PE910048-ND
Manufacturer
Manufacturer Product Number
PE910048
Description
COAXIAL ADAPTER, TYPE-N FEMALE /
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Brass
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Insertion Loss
0.15dB
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM54.65000RM54.65
10RM46.43700RM464.37
25RM43.52920RM1,088.23
50RM41.45120RM2,072.56
100RM39.47290RM3,947.29
250RM37.00336RM9,250.84
500RM35.23896RM17,619.48
1,000RM33.55938RM33,559.38
Manufacturers Standard Package
Unit Price without VAT:RM54.65000
Unit Price with VAT:RM60.11500