
PE910079 | |
|---|---|
DigiKey Part Number | 6099-PE910079-ND |
Manufacturer | |
Manufacturer Product Number | PE910079 |
Description | COAXIAL ADAPTER, N-FEMALE / SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.50000 | RM85.50 |
| 10 | RM72.66500 | RM726.65 |
| 25 | RM68.11480 | RM1,702.87 |
| 50 | RM64.86500 | RM3,243.25 |
| 100 | RM61.77050 | RM6,177.05 |
| 250 | RM57.90648 | RM14,476.62 |
| 500 | RM55.14622 | RM27,573.11 |
| Unit Price without VAT: | RM85.50000 |
|---|---|
| Unit Price with VAT: | RM94.05000 |


