


BC25TG35-04 | |
|---|---|
DigiKey Part Number | BC25TG35-04-ND |
Manufacturer | |
Manufacturer Product Number | BC25TG35-04 |
Description | SPEAKR 4.28OHM 100W TOP 90.2DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.28 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1137.32Hz | |
Impedance | 4.28 Ohms | |
Efficiency - dBA | 90.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.106" Dia (104.30mm) | |
Height - Seated (Max) | 1.276" (32.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.98000 | RM61.98 |
| 10 | RM47.83900 | RM478.39 |
| 30 | RM42.51400 | RM1,275.42 |
| 60 | RM39.53000 | RM2,371.80 |
| 120 | RM36.80125 | RM4,416.15 |
| 270 | RM33.89989 | RM9,152.97 |
| 510 | RM33.04671 | RM16,853.82 |
| Unit Price without VAT: | RM61.98000 |
|---|---|
| Unit Price with VAT: | RM68.17800 |











