


DFL-2525R00-08 | |
|---|---|
DigiKey Part Number | DFL-2525R00-08-ND |
Manufacturer | |
Manufacturer Product Number | DFL-2525R00-08 |
Description | SPEAKR 7.15OHM 25W TOP 101.8DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms Compression Speaker 25 W 3 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Compression | |
Frequency Range | 3 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1597.12Hz | |
Impedance | 7.15 Ohms | |
Efficiency - dBA | 101.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Titanium | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.150" Dia (80.00mm) | |
Height - Seated (Max) | 3.059" (77.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | RM100.27300 | RM21,057.33 |
| Unit Price without VAT: | RM100.27300 |
|---|---|
| Unit Price with VAT: | RM110.30030 |






