
MAX-BR1-MINI-LTE-DC-T-M-PRM | |
|---|---|
DigiKey Part Number | 3250-MAX-BR1-MINI-LTE-DC-T-M-PRM-ND |
Manufacturer | |
Manufacturer Product Number | MAX-BR1-MINI-LTE-DC-T-M-PRM |
Description | MAX BR1 MINI |
Customer Reference | |
Detailed Description | 3G 802.11b/g/n, HSPA+, LAN, LTE, WAN Modem Ethernet, LAN, WAN, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | 802.11b/g/n, HSPA+, LAN, LTE, WAN | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, WAN, Wifi | |
Sensitivity | - | |
Power - Output | 12W | |
Data Rate (Max) | 150Mbps |

