
DK10-LAS/35/79B | |
|---|---|
DigiKey Part Number | 2046-DK10-LAS/35/79B-ND |
Manufacturer | |
Manufacturer Product Number | DK10-LAS/35/79B |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 31.496" (800mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 31.496" (800mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 30µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,640.64000 | RM3,640.64 |
| 10 | RM3,321.79000 | RM33,217.90 |
| Unit Price without VAT: | RM3,640.64000 |
|---|---|
| Unit Price with VAT: | RM4,004.70400 |

