Optical Optical Sensor 0.197" (5mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL5-F/43A/115

DigiKey Part Number
2046-GL5-F/43A/115-ND
Manufacturer
Manufacturer Product Number
GL5-F/43A/115
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor 0.197" (5mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Optical
Sensing Distance
0.197" (5mm)
Voltage - Supply
5V ~ 24V
Response Time
40µs, 80µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared (940nm)
Connection Method
Cable
Ingress Protection
IP50
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM139.55000RM139.55
10RM113.44000RM1,134.40
100RM98.35780RM9,835.78
Manufacturers Standard Package
Unit Price without VAT:RM139.55000
Unit Price with VAT:RM153.50500