
GL5-U/28A/155 | |
|---|---|
DigiKey Part Number | 2046-GL5-U/28A/155-ND |
Manufacturer | |
Manufacturer Product Number | GL5-U/28A/155 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.197" (5mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 40µs, 80µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-ON/Light-ON |
Packaging Box | Light Source Infrared (940nm) |
Part Status Active | Connection Method Connector |
Sensing Method Optical | Ingress Protection IP50 |
Sensing Distance 0.197" (5mm) | Adjustment Type Fixed |
Voltage - Supply 5V ~ 24V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM139.55000 | RM139.55 |
| 10 | RM113.44000 | RM1,134.40 |
| 100 | RM98.35780 | RM9,835.78 |
| Unit Price without VAT: | RM139.55000 |
|---|---|
| Unit Price with VAT: | RM153.50500 |

