Image for MV100-RT/103/115B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV100-RT/103/115B

DigiKey Part Number
2046-MV100-RT/103/115B-ND
Manufacturer
Manufacturer Product Number
MV100-RT/103/115B
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 393.701" (0m ~ 10m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 393.701" (0m ~ 10m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Light-ON
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
IP67
Cable Length
11.81" (300.00mm)
Adjustment Type
Adjustable
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM426.19000RM426.19
10RM363.01600RM3,630.16
100RM326.75370RM32,675.37
Manufacturers Standard Package
Unit Price without VAT:RM426.19000
Unit Price with VAT:RM468.80900