
NBB5-18GM50-E0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB5-18GM50-E0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-18GM50-E0-V1 |
Description | INDUCTIVE SEN 5MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB5-18GM50-E0-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM389.82000 | RM389.82 |
| 5 | RM361.95200 | RM1,809.76 |
| 10 | RM351.56200 | RM3,515.62 |
| 25 | RM339.13480 | RM8,478.37 |
| 50 | RM330.62740 | RM16,531.37 |
| 100 | RM322.81680 | RM32,281.68 |
| Unit Price without VAT: | RM389.82000 |
|---|---|
| Unit Price with VAT: | RM428.80200 |


