
NBB8-18GM60-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM60-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM60-A2-V1 |
Description | INDUCTIVE SEN 8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB8-18GM60-A2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM521.26000 | RM521.26 |
| 5 | RM485.44000 | RM2,427.20 |
| 10 | RM472.08300 | RM4,720.83 |
| 25 | RM456.10560 | RM11,402.64 |
| 50 | RM445.16320 | RM22,258.16 |
| Unit Price without VAT: | RM521.26000 |
|---|---|
| Unit Price with VAT: | RM573.38600 |

