V1-W-E8-BK3M-PUR-U-V1-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: RM179.70000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: RM160.83000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: RM207.68000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: RM179.70000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: RM207.68000
Datasheet
Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1-W-E8-BK3M-PUR-U-V1-G

DigiKey Part Number
2046-V1-W-E8-BK3M-PUR-U-V1-G-ND
Manufacturer
Manufacturer Product Number
V1-W-E8-BK3M-PUR-U-V1-G
Description
CBL 4POS RCPT RA TO PLUG 9.84'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM203.07000RM203.07
Manufacturers Standard Package
Unit Price without VAT:RM203.07000
Unit Price with VAT:RM223.37700