
NBN12-18GM50-E2 | |
|---|---|
DigiKey Part Number | 2046-NBN12-18GM50-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBN12-18GM50-E2 |
Description | INDUCTIVE SEN 12MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBN12-18GM50-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM493.60000 | RM493.60 |
| 5 | RM459.42800 | RM2,297.14 |
| 10 | RM446.69000 | RM4,466.90 |
| 25 | RM431.44400 | RM10,786.10 |
| 50 | RM421.00560 | RM21,050.28 |
| Unit Price without VAT: | RM493.60000 |
|---|---|
| Unit Price with VAT: | RM542.96000 |

