
NBN8-12GM50-E0-M1 | |
|---|---|
DigiKey Part Number | 2046-NBN8-12GM50-E0-M1-ND |
Manufacturer | |
Manufacturer Product Number | NBN8-12GM50-E0-M1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 7V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM563.93000 | RM563.93 |
| Unit Price without VAT: | RM563.93000 |
|---|---|
| Unit Price with VAT: | RM620.32300 |











