
NJ2-V3-N | |
|---|---|
DigiKey Part Number | 2046-NJ2-V3-N-ND |
Manufacturer | |
Manufacturer Product Number | NJ2-V3-N |
Description | INDUCTIVE SEN 2MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NJ2-V3-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | SCR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 8.2V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM397.86000 | RM397.86 |
| 5 | RM369.50200 | RM1,847.51 |
| 10 | RM358.93000 | RM3,589.30 |
| 25 | RM346.28040 | RM8,657.01 |
| 50 | RM337.62180 | RM16,881.09 |
| 100 | RM329.67040 | RM32,967.04 |
| Unit Price without VAT: | RM397.86000 |
|---|---|
| Unit Price with VAT: | RM437.64600 |

