Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJ4-12GM40-E2-V1

DigiKey Part Number
2046-NJ4-12GM40-E2-V1-ND
Manufacturer
Manufacturer Product Number
NJ4-12GM40-E2-V1
Description
INDUCTIVE SEN 4MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 60V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM477.76000RM477.76
5RM444.52600RM2,222.63
10RM432.14300RM4,321.43
25RM417.32000RM10,433.00
50RM407.17060RM20,358.53
Manufacturers Standard Package
Unit Price without VAT:RM477.76000
Unit Price with VAT:RM525.53600