Optical Sensor 3.94" ~ 1181.10" (10 ~ 3000cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBD30M-R2000-1L-Y70112344

DigiKey Part Number
2046-OBD30M-R2000-1L-Y70112344-ND
Manufacturer
Manufacturer Product Number
OBD30M-R2000-1L-Y70112344
Description
SENSOR OPTICAL 10-3000CM ANALOG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 1181.10" (10 ~ 3000cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Current - Supply
400 mA
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Sensing Distance
3.94" ~ 1181.10" (10 ~ 3000cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM16,373.97000RM16,373.97
Manufacturers Standard Package
Unit Price without VAT:RM16,373.97000
Unit Price with VAT:RM18,011.36700