Diffuse Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) Light-On/Dark-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL28-8-H-2000-IR/105/110 US

DigiKey Part Number
2046-RL28-8-H-2000-IR/105/110US-ND
Manufacturer
Manufacturer Product Number
RL28-8-H-2000-IR/105/110 US
Description
PHOTO SEN 20-2000MM BACK SUPPRES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 0.787" ~ 78.740" (20mm ~ 2m) Light-On/Dark-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
0.787" ~ 78.740" (20mm ~ 2m)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
Light-On/Dark-On
Light Source
Infrared (880nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,517.14000RM1,517.14
5RM1,427.51000RM7,137.55
10RM1,394.07100RM13,940.71
25RM1,362.70720RM34,067.68
Manufacturers Standard Package
Unit Price without VAT:RM1,517.14000
Unit Price with VAT:RM1,668.85400