5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15-G-PG9

DigiKey Part Number
2046-V15-G-PG9-ND
Manufacturer
Manufacturer Product Number
V15-G-PG9
Description
CONN PLUG FMALE 5P COPPER SCREW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Copper Tin Zinc
Mfr
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
125VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Copper Zinc
Primary Material
Metal
Applications
Industrial Automation
Shell Material
Copper Zinc
Base Product Number
Shell Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM151.34000RM151.34
10RM128.62500RM1,286.25
25RM120.57200RM3,014.30
50RM114.82100RM5,741.05
100RM109.34560RM10,934.56
250RM102.50856RM25,627.14
Manufacturers Standard Package
Unit Price without VAT:RM151.34000
Unit Price with VAT:RM166.47400