5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15SL-W-BK

DigiKey Part Number
2046-V15SL-W-BK-ND
Manufacturer
Manufacturer Product Number
V15SL-W-BK
Description
CABLES/ACCESSORIES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Angled
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
L
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
12A, 16A
Voltage Rating
48VAC, 63VDC
Cable Opening
0.315" ~ 0.531" (8.00mm ~ 13.49mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Copper Zinc, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM246.05000RM246.05
Manufacturers Standard Package
Unit Price without VAT:RM246.05000
Unit Price with VAT:RM270.65500