Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V19SX-G-GN0.5M-PUR-E2S-V45-G | |
|---|---|
DigiKey Part Number | 2046-V19SX-G-GN0.5M-PUR-E2S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V19SX-G-GN0.5M-PUR-E2S-V45-G |
Description | CABLES/ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM289.67000 | RM289.67 |
| Unit Price without VAT: | RM289.67000 |
|---|---|
| Unit Price with VAT: | RM318.63700 |














