MC54113 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK54113

DigiKey Part Number
5356-DK54113-ND
Manufacturer
Manufacturer Product Number
DK54113
Description
EVAL BOARD FOR MC54113
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MC54113 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Performance Motion Devices, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
MC54113
Primary Attributes
12V ~ 56V Operating Voltage
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM926.53000RM926.53
Manufacturers Standard Package
Unit Price without VAT:RM926.53000
Unit Price with VAT:RM1,019.18300