
MC51113 | |
|---|---|
DigiKey Part Number | 5356-MC51113-ND |
Manufacturer | |
Manufacturer Product Number | MC51113 |
Description | MAGELLAN DCB CTRL IC 1-AXIS v1.2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS CAN, RS-232, RS-485, SPI 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | High Side, Low Side | |
Interface | CAN, RS-232, RS-485, SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Automation Control, General Purpose, Industrial, Medical | |
Current - Output | 4mA | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM325.76000 | RM325.76 |
| 10 | RM271.33600 | RM2,713.36 |
| 25 | RM257.74840 | RM6,443.71 |
| 100 | RM242.82020 | RM24,282.02 |
| Unit Price without VAT: | RM325.76000 |
|---|---|
| Unit Price with VAT: | RM358.33600 |

