
E2271PS091 | |
|---|---|
DigiKey Part Number | 1452-E2271PS091-ND |
Manufacturer | |
Manufacturer Product Number | E2271PS091 |
Description | GRAPHIC DISPLAY TFT BLACK WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Color SPI 2.71" (68.83mm) 264 x 176 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.71" (68.83mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 264 x 176 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | RM36.16941 | RM7,378.56 |
| Unit Price without VAT: | RM36.16941 |
|---|---|
| Unit Price with VAT: | RM39.78635 |

