
97030.6 | |
|---|---|
DigiKey Part Number | 2081-97030.6-ND |
Manufacturer | |
Manufacturer Product Number | 97030.6 |
Description | CABLE GLAND 37.08-40.89MM M50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 97030.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.460" (37.08mm) | |
Outside Cable Diameter (Max) | 1.610" (40.89mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM402.52000 | RM402.52 |
| 10 | RM342.15300 | RM3,421.53 |
| 25 | RM320.74840 | RM8,018.71 |
| 50 | RM305.45440 | RM15,272.72 |
| 100 | RM291.76300 | RM29,176.30 |
| Unit Price without VAT: | RM402.52000 |
|---|---|
| Unit Price with VAT: | RM442.77200 |

