Image for UFE 54PM8X3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFE 54PM8X3

DigiKey Part Number
2081-UFE54PM8X3-ND
Manufacturer
Manufacturer Product Number
UFE 54PM8X3
Description
PG 21 8X3MM U 20.2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Grommet Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Natural
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM21.96160RM549.04
Manufacturers Standard Package
Unit Price without VAT:RM21.96160
Unit Price with VAT:RM24.15776