
MQ05S-050BW-H | |
|---|---|
DigiKey Part Number | 993-MQ05S-050BW-H-ND |
Manufacturer | |
Manufacturer Product Number | MQ05S-050BW-H |
Description | 5W MEDICAL ADAPTER FOR AUS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | AS 3112 | |
Size / Dimension | 1.85" L x 1.50" W x 0.88" H (47.0mm x 38.0mm x 22.3mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,220 | RM17.02088 | RM88,848.99 |
| Unit Price without VAT: | RM17.02088 |
|---|---|
| Unit Price with VAT: | RM18.72297 |

