New at DigiKey
Image for MQ10E-050B-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ10E-050B-H

DigiKey Part Number
993-MQ10E-050B-H-ND
Manufacturer
Manufacturer Product Number
MQ10E-050B-H
Description
WALL MOUNT - EU MEDICAL GRADE -
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 45°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
2.33" L x 1.50" W x 0.88" H (59.1mm x 38.0mm x 22.3mm)
Approval Agency
CE
Standard Number
60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
3,780RM24.97976RM94,423.49
Unit Price without VAT:RM24.97976
Unit Price with VAT:RM27.47774