POE29U-560 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phihong USA
In Stock: 35
Unit Price: RM108.03000
Datasheet
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE29U-560

DigiKey Part Number
993-1371-ND
Manufacturer
Manufacturer Product Number
POE29U-560
Description
POE INJECTOR DESKTOP 56V
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Passive Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
540 mA
Power (Watts) - Per Port
30W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-20°C ~ 50°C
Efficiency
Level VI
Mounting Type
Desktop
Size / Dimension
5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm)
Approval Agency
CE, cULus
Note
-
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes