9V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPL18U-090

DigiKey Part Number
993-1430-ND
Manufacturer
Manufacturer Product Number
PPL18U-090
Description
AC/DC DESKTOP ADAPTER 9V 20W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2.2A
Power (Watts)
20 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
cULus, IEC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM59.10000RM59.10
5RM54.34800RM271.74
10RM52.42600RM524.26
25RM49.97960RM1,249.49
50RM48.20740RM2,410.37
100RM46.49790RM4,649.79
300RM43.91130RM13,173.39
500RM42.75798RM21,378.99
Manufacturers Standard Package
Unit Price without VAT:RM59.10000
Unit Price with VAT:RM65.01000