Image for PSAC60M-120-R-CR3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC60M-120-R-CR3

DigiKey Part Number
PSAC60M-120-R-CR3-ND
Manufacturer
Manufacturer Product Number
PSAC60M-120-R-CR3
Description
AC/DC DESKTOP ADAPTER 12V 60W
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C6
Size / Dimension
5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approval Agency
cULus, IEC
Standard Number
60950-1
Weight
0.673 lb (305.27 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.