PSAC60M-240 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phihong USA
In Stock: 166
Unit Price: RM91.45000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1,291
Unit Price: RM73.28000
Datasheet
24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC60M-240

DigiKey Part Number
993-1136-ND
Manufacturer
Manufacturer Product Number
PSAC60M-240
Description
AC/DC DESKTOP ADAPTER 24V 60W
Customer Reference
Detailed Description
24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C6
Size / Dimension
5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approval Agency
CE, cULus
Weight
0.673 lb (305.27 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable