
PSC15A-060-R | |
|---|---|
DigiKey Part Number | 993-PSC15A-060-R-ND |
Manufacturer | |
Manufacturer Product Number | PSC15A-060-R |
Description | AC/DC WALL MNT ADAPTER 5.9V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.9V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | |
Approval Agency | cULus | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.03000 | RM40.03 |
| 10 | RM37.62700 | RM376.27 |
| 25 | RM35.46000 | RM886.50 |
| 50 | RM35.26300 | RM1,763.15 |
| Unit Price without VAT: | RM40.03000 |
|---|---|
| Unit Price with VAT: | RM44.03300 |





