
PYA36T120300 | |
|---|---|
DigiKey Part Number | 993-PYA36T120300-ND |
Manufacturer | |
Manufacturer Product Number | PYA36T120300 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.63" L x 1.88" W x 1.48" H (92.2mm x 47.8mm x 37.6mm) |
Voltage - Output 12V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 3A | Standard Number 62368-1 |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.04000 | RM50.04 |
| 10 | RM45.15200 | RM451.52 |
| 25 | RM44.04920 | RM1,101.23 |
| 50 | RM42.55200 | RM2,127.60 |
| 100 | RM38.06040 | RM3,806.04 |
| 250 | RM37.23300 | RM9,308.25 |
| Unit Price without VAT: | RM50.04000 |
|---|---|
| Unit Price with VAT: | RM55.04400 |

