
G16-A-0500-75-036 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0500-75-036-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0500-75-036 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.24000 | RM21.24 |
| 5 | RM18.55800 | RM92.79 |
| 10 | RM17.60400 | RM176.04 |
| 30 | RM16.29833 | RM488.95 |
| 50 | RM15.76560 | RM788.28 |
| 100 | RM15.10750 | RM1,510.75 |
| Unit Price without VAT: | RM21.24000 |
|---|---|
| Unit Price with VAT: | RM23.36400 |



